32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 QFN
Introducing Power by Linear

LTC3425EUH#TRPBF

DigiKey Part Number
505-LTC3425EUH#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3425EUH#TRPBFCT-ND - Cut Tape (CT)
505-LTC3425EUH#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3425EUH#TRPBF
Description
IC REG BOOST ADJ 5A 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 5A (Switch) 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3425EUH#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$116.02000$116.02
10$80.50100$805.01
25$71.25520$1,781.38
100$60.80000$6,080.00
250$59.63224$14,908.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$59.63239$149,080.98
Manufacturers Standard Package