


LTC3423EMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3423EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3423EMS#PBF |
Description | IC REG BOOST ADJ 1A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3423EMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.34000 | $77.34 |
| 10 | $52.32900 | $523.29 |
| 50 | $41.80420 | $2,090.21 |
| 100 | $38.44450 | $3,844.45 |
| 250 | $34.82700 | $8,706.75 |
| 500 | $34.77560 | $17,387.80 |


