



LTC3416EFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3416EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3416EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3416EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3416EFE#TRPBF |
Description | IC REG BUCK ADJ 4A 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3416EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.93000 | $127.93 |
10 | $89.33600 | $893.36 |
25 | $79.28200 | $1,982.05 |
100 | $67.91810 | $6,791.81 |
250 | $67.84324 | $16,960.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $67.84339 | $169,608.48 |