16 WFDFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 WFDFN EP
Introducing Power by Linear

LTC3417AEDHC-2#TRPBF

DigiKey Part Number
505-LTC3417AEDHC-2#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3417AEDHC-2#TRPBFCT-ND - Cut Tape (CT)
505-LTC3417AEDHC-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3417AEDHC-2#TRPBF
Description
IC REG BCK ADJ 1A/1.5A DL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3417AEDHC-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.5MHz, 600kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$79.73000$79.73
10$54.00400$540.04
25$47.30840$1,182.71
100$39.73800$3,973.80
250$36.12840$9,032.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$36.12840$90,321.00
Manufacturers Standard Package