
BD4859N5050AHF | |
---|---|
DigiKey Part Number | 1173-1071-2-ND - Tape & Reel (TR) 1173-1071-1-ND - Cut Tape (CT) 1173-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4859N5050AHF |
Description | BALUN 4.8GHZ-5.9GHZ 50/50 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.8GHz ~ 5.9GHz 50 / 50Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.8GHz ~ 5.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 3° | |
Insertion Loss (Max) | 0.7dB | |
Return Loss (Min) | 16dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.52300 | $35.23 |
25 | $3.39480 | $84.87 |
50 | $3.29440 | $164.72 |
100 | $3.19810 | $319.81 |
250 | $3.07348 | $768.37 |
500 | $2.98146 | $1,490.73 |
1,000 | $2.89174 | $2,891.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.30496 | $9,219.84 |
8,000 | $1.97569 | $15,805.52 |
28,000 | $1.74930 | $48,980.40 |