
EV-ADATE302-02EBZ | |
|---|---|
DigiKey Part Number | 505-EV-ADATE302-02EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADATE302-02EBZ |
Description | EVAL BOARD FOR ADATE302-02 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADATE302-02 - Pin Electronics Driver Comparator Load (DCL) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test and Measurement | |
Function | Pin Electronics Driver Comparator Load (DCL) | |
Embedded | No | |
Utilized IC / Part | ADATE302-02 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,342.65000 | $7,342.65 |

