LTC3207EUF-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,166
Unit Price: $59.61000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,641
Unit Price: $57.80000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 122
Unit Price: $59.61000
Datasheet
LED Driver IC 13 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 50mA, 425mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 13 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 50mA, 425mA 24-QFN (4x4)
Introducing Power by Linear

LTC3207EUF-1#TRPBF

DigiKey Part Number
LTC3207EUF-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3207EUF-1#TRPBF
Description
IC LED DRV RGLTR ANALOG 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 13 Output DC DC Regulator Switched Capacitor (Charge Pump) Analog Dimming 50mA, 425mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3207EUF-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
13
Voltage - Supply (Min)
2.9V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
50mA, 425mA
Frequency
850kHz
Dimming
Analog
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.08187$82,704.68
Manufacturers Standard Package