
DC1039A-A | |
|---|---|
DigiKey Part Number | DC1039A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1039A-A |
Description | EVAL BOARD FOR LTC3207 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3207 - 12 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 600mA | |
Outputs and Type | 12 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.9V ~ 5.5V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LTC3207 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,025.39000 | $1,025.39 |



