


LTC3108EDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3108EDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3108EDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3108EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3108EDE#TRPBF |
Description | IC DCDC CONV STP-UP LV 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3108EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 3mA | |
Voltage - Supply | 20mV ~ 500mV | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.55000 | $79.55 |
| 10 | $53.90300 | $539.03 |
| 25 | $47.22120 | $1,180.53 |
| 100 | $39.67320 | $3,967.32 |
| 250 | $36.10136 | $9,025.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $36.10136 | $90,253.40 |







