


LTC3025EDC#TRPBF | |
---|---|
DigiKey Part Number | LTC3025EDC#TRPBFTR-ND - Tape & Reel (TR) LTC3025EDC#TRPBFCT-ND - Cut Tape (CT) LTC3025EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC#TRPBF |
Description | IC REG LIN POS ADJ 300MA 6-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 300mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Sequencing | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.90000 | $45.90 |
10 | $30.09300 | $300.93 |
25 | $25.97320 | $649.33 |
100 | $21.31000 | $2,131.00 |
250 | $19.02060 | $4,755.15 |
500 | $17.61226 | $8,806.13 |
1,000 | $17.03783 | $17,037.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.03782 | $42,594.55 |