LTC2960HDC-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 413
Unit Price: $68.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 503
Unit Price: $68.16000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $29.22360
Datasheet
8 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 WDFN
Introducing Power by Linear

LTC2960HDC-1#TRPBF

DigiKey Part Number
LTC2960HDC-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2960HDC-1#TRPBF
Description
IC SUPERVISOR 2 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2960HDC-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.22360$73,059.00
Manufacturers Standard Package