


LTC2960HDC-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2960HDC-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2960HDC-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2960HDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2960HDC-2#TRMPBF |
Description | IC SUPERVISOR 2 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2960HDC-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.16000 | $68.16 |
10 | $45.73700 | $457.37 |
25 | $39.89240 | $997.31 |
100 | $33.28440 | $3,328.44 |
250 | $30.04020 | $7,510.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.22360 | $14,611.80 |