
TZM5234B-GS08 | |
---|---|
DigiKey Part Number | TZM5234B-GS08TR-ND - Tape & Reel (TR) TZM5234B-GS08CT-ND - Cut Tape (CT) TZM5234B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5234B-GS08 |
Description | DIODE ZENER 6.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.49000 | $4.90 |
100 | $0.31040 | $31.04 |
500 | $0.28592 | $142.96 |
1,000 | $0.26958 | $269.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.33758 | $843.95 |
5,000 | $0.30096 | $1,504.80 |
7,500 | $0.28225 | $2,116.88 |
12,500 | $0.17155 | $2,144.38 |