


LTC2951IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2951IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2951IDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2951IDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2951IDDB-1#TRMPBF |
Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2951IDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.31000 | $63.31 |
| 10 | $42.31000 | $423.10 |
| 25 | $36.83720 | $920.93 |
| 100 | $30.64900 | $3,064.90 |
| 250 | $27.61164 | $6,902.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.51512 | $13,257.56 |

