Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2935CDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2935CDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2935CDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC2935CDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2935CDC-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2935CDC-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $27.67400 | $276.74 |
| 25 | $23.83280 | $595.82 |
| 100 | $19.49390 | $1,949.39 |
| 250 | $17.36292 | $4,340.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.05218 | $8,026.09 |
| 1,000 | $15.29719 | $15,297.19 |



