Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2934ITS8-1#TRPBF | |
|---|---|
DigiKey Part Number  | 505-LTC2934ITS8-1#TRPBFTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LTC2934ITS8-1#TRPBF  | 
Description  | IC SUPERVISOR 1 CHANNEL TSOT23-8  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC2934ITS8-1#TRPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | Adjustable/Selectable  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | Adjustable/Selectable  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-8 Thin, TSOT-23-8  | |
Supplier Device Package  | TSOT-23-8  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $16.52096 | $41,302.40 | 


