TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8

LTC2908ITS8-B1#TRMPBF

DigiKey Part Number
LTC2908ITS8-B1#TRMPBFTR-ND - Tape & Reel (TR)
LTC2908ITS8-B1#TRMPBFCT-ND - Cut Tape (CT)
LTC2908ITS8-B1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2908ITS8-B1#TRMPBF
Description
IC SUPERVISOR 6 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2908ITS8-B1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
6
Voltage - Threshold
1.403V, 1.683V, 2.338V, 3.086V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$84.33000$84.33
10$57.37000$573.70
25$50.33680$1,258.42
100$42.38350$4,238.35
250$39.00224$9,750.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$39.00226$19,501.13
Manufacturers Standard Package