LTC2908CTS8-A1#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $34.06174
Datasheet
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
Introducing Power by Linear

LTC2908CTS8-A1#TRMPBF

DigiKey Part Number
LTC2908CTS8-A1#TRMPBFTR-ND - Tape & Reel (TR)
LTC2908CTS8-A1#TRMPBFCT-ND - Cut Tape (CT)
LTC2908CTS8-A1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2908CTS8-A1#TRMPBF
Description
IC SUPERVISOR 6 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2908CTS8-A1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
6
Voltage - Threshold
1.683V, 2.338V, 3.086V, 4.675V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.12000$76.12
10$51.48000$514.80
25$45.05120$1,126.28
100$37.78120$3,778.12
250$34.21120$8,552.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.06174$17,030.87
Manufacturers Standard Package