Parametric Equivalent



LTC2908CTS8-A1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2908CTS8-A1#TRMPBFTR-ND - Tape & Reel (TR) LTC2908CTS8-A1#TRMPBFCT-ND - Cut Tape (CT) LTC2908CTS8-A1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2908CTS8-A1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908CTS8-A1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 1.683V, 2.338V, 3.086V, 4.675V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.12000 | $76.12 |
| 10 | $51.48000 | $514.80 |
| 25 | $45.05120 | $1,126.28 |
| 100 | $37.78120 | $3,778.12 |
| 250 | $34.21120 | $8,552.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.06174 | $17,030.87 |


