
LTC2908CDDB-A1#TRM | |
---|---|
DigiKey Part Number | LTC2908CDDB-A1#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2908CDDB-A1#TRM |
Description | IC MONITOR SIX SUPPLY PREC 8DFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908CDDB-A1#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 1.683V, 2.338V, 3.086V, 4.675V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |