
LTC2907ITS8#TR | |
---|---|
DigiKey Part Number | LTC2907ITS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2907ITS8#TR |
Description | IC MON DUAL SUPPLY PREC TSOT23-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2907ITS8#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.5V, 3.3V, 5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |