

LTC2905ITS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2905ITS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2905ITS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2905ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2905ITS8#TRPBF |
Description | IC SUPERVISOR 2 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2905ITS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.26000 | $53.26 |
10 | $35.22500 | $352.25 |
25 | $30.52280 | $763.07 |
100 | $25.20870 | $2,520.87 |
250 | $22.59936 | $5,649.84 |
500 | $20.99400 | $10,497.00 |
1,000 | $20.93306 | $20,933.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $20.93306 | $52,332.65 |