LTC2902-2CGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $35.91330
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SSOP
Introducing Power by Linear

LTC2902-2CGN

DigiKey Part Number
LTC2902-2CGN-ND
Manufacturer
Manufacturer Product Number
LTC2902-2CGN
Description
IC SUPERVISOR 4 CHANNEL 16SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 4 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2902-2CGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
16 Selectable Threshold Combinations
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
5ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types