
LTC2855CDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC2855CDE#TRPBFTR-ND - Tape & Reel (TR) LTC2855CDE#TRPBFCT-ND - Cut Tape (CT) LTC2855CDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2855CDE#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855CDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.76000 | $53.76 |
| 10 | $35.57900 | $355.79 |
| 25 | $30.83920 | $770.98 |
| 100 | $25.47980 | $2,547.98 |
| 250 | $22.84904 | $5,712.26 |
| 500 | $21.23070 | $10,615.35 |
| 1,000 | $21.21210 | $21,212.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.21210 | $53,030.25 |


