32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2672CUH-12#PBF

DigiKey Part Number
505-LTC2672CUH-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2672CUH-12#PBF
Description
IC DAC 12BIT A-OUT 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 5 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC2672CUH-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
5
Settling Time
21.1µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Serial, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
12LSB, 0.45LSB
Architecture
Current Source
Operating Temperature
0°C ~ 70°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$261.40000$261.40
10$191.39800$1,913.98
73$171.43014$12,514.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.