LTC2635HMSE-HMI8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $32.63187
Datasheet
10 MSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP
10 MSOP EP Pad View

LTC2635HMSE-HMI8#PBF

DigiKey Part Number
LTC2635HMSE-HMI8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2635HMSE-HMI8#PBF
Description
IC DAC 8BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2635HMSE-HMI8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
3.9µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.05, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
150$32.63187$4,894.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.