
LT4356CDE-3#PBF | |
---|---|
DigiKey Part Number | LT4356CDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356CDE-3#PBF |
Description | IC SURGE STOPPER W/LATCH 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CDE-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.44000 | $54.44 |
10 | $36.40800 | $364.08 |
91 | $26.89055 | $2,447.04 |