
LT4356CDE-3#TRPBF | |
---|---|
DigiKey Part Number | 505-LT4356CDE-3#TRPBFTR-ND - Tape & Reel (TR) 505-LT4356CDE-3#TRPBFCT-ND - Cut Tape (CT) 505-LT4356CDE-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356CDE-3#TRPBF |
Description | IC SURGE STOPPER ADJ 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4356CDE-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.05000 | $64.05 |
10 | $42.83700 | $428.37 |
25 | $37.30080 | $932.52 |
100 | $31.04330 | $3,104.33 |
250 | $27.97128 | $6,992.82 |
500 | $26.89102 | $13,445.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.89102 | $67,227.55 |