LTC2445CUHF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 256
Unit Price: $154.70000
Datasheet
38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2445CUHF

DigiKey Part Number
LTC2445CUHF-ND
Manufacturer
Manufacturer Product Number
LTC2445CUHF
Description
IC ADC 24BIT HI SPEED 38QFN
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2445CUHF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
24
Sampling Rate (Per Second)
8k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types