


LTC2424CG#TRPBF | |
|---|---|
DigiKey Part Number  | LTC2424CG#TRPBF-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LTC2424CG#TRPBF  | 
Description  | IC ADC 20BIT SIGMA-DELTA 28SSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC2424CG#TRPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Number of Bits  | 20  | |
Sampling Rate (Per Second)  | 7.5  | |
Number of Inputs  | 4  | |
Input Type  | Single Ended  | |
Data Interface  | SPI  | |
Configuration  | MUX-ADC  | |
Ratio - S/H:ADC  | -  | |
Number of A/D Converters  | 1  | |
Architecture  | Sigma-Delta  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 2.7V ~ 5.5V  | |
Voltage - Supply, Digital  | 2.7V ~ 5.5V  | |
Features  | -  | |
Operating Temperature  | 0°C ~ 70°C  | |
Package / Case  | 28-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 28-SSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $64.04423 | $128,088.46 | 

