
LTC2410CGN | |
---|---|
DigiKey Part Number | LTC2410CGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC2410CGN |
Description | IC ADC 24BIT DIFF INP/REF 16SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2410CGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |