
LTC2066IS5#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2066IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2066IS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC2066IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2066IS5#TRPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2066IS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0175V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 7.5µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |
10 | $23.35200 | $233.52 |
25 | $20.02480 | $500.62 |
100 | $16.26350 | $1,626.35 |
250 | $14.41588 | $3,603.97 |
500 | $13.27948 | $6,639.74 |
1,000 | $12.32767 | $12,327.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.21386 | $30,534.65 |