
LTC2057HVIDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2057HVIDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2057HVIDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2057HVIDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2057HVIDD#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2057HVIDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.21000 | $64.21 |
| 10 | $42.93800 | $429.38 |
| 25 | $37.40200 | $935.05 |
| 100 | $31.13850 | $3,113.85 |
| 250 | $28.06328 | $7,015.82 |
| 500 | $27.02504 | $13,512.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.02503 | $67,562.57 |

