8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2057HVHS8#TRPBF

DigiKey Part Number
LTC2057HVHS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2057HVHS8#TRPBF
Description
IC OPAMP ZER-DRIFT 1CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2057HVHS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
0.5 µV
Current - Supply
900µA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$31.20180$78,004.50
Manufacturers Standard Package