8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2055IDD#TRPBF

DigiKey Part Number
505-LTC2055IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2055IDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC2055IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2055IDD#TRPBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2055IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
0.5 µV
Current - Supply
130µA (x2 Channels)
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,044
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.82000$67.82
10$45.49700$454.97
25$39.67880$991.97
100$33.10180$3,310.18
250$29.87328$7,468.32
500$29.04642$14,523.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$29.04641$72,616.03
Manufacturers Standard Package