5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2054HVHS5#TRPBF

DigiKey Part Number
161-LTC2054HVHS5#TRPBFTR-ND - Tape & Reel (TR)
161-LTC2054HVHS5#TRPBFCT-ND - Cut Tape (CT)
161-LTC2054HVHS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2054HVHS5#TRPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2054HVHS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.5 µV
Current - Supply
175µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.26000$53.26
10$35.22500$352.25
25$30.52280$763.07
100$25.20870$2,520.87
250$22.59936$5,649.84
500$20.99400$10,497.00
1,000$20.93306$20,933.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.93306$52,332.65
Manufacturers Standard Package