
LTC4300A-3CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4300A-3CMS8#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4300A-3CMS8#TRPBFCT-ND - Cut Tape (CT) 161-LTC4300A-3CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4300A-3CMS8#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-3CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.65000 | $58.65 |
| 10 | $39.03100 | $390.31 |
| 25 | $33.90800 | $847.70 |
| 100 | $28.12010 | $2,812.01 |
| 250 | $25.27816 | $6,319.54 |
| 500 | $23.89432 | $11,947.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.89432 | $59,735.80 |

