LTC1983ES6-3#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7,143
Unit Price: $55.42000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC1983ES6-3#TRM

DigiKey Part Number
LTC1983ES6-3#TRMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1983ES6-3#TRM
Description
IC REG CHARGE PUMP -3V TSOT23-6
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -3V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1983ES6-3#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
900kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types