


LTC1983ES6-3#TR | |
---|---|
DigiKey Part Number | LTC1983ES6-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1983ES6-3#TR |
Description | IC REG CHARGE PUMP -3V TSOT23-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -3V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1983ES6-3#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |