LTC1923EUH is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 357
Unit Price: $323.76000
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1923EUH

DigiKey Part Number
LTC1923EUH-ND
Manufacturer
Manufacturer Product Number
LTC1923EUH
Description
IC THERMOELEC COOLER CNTRLR32QFN
Customer Reference
Detailed Description
Thermoelectric Cooler/Heater PMIC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC1923EUH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Applications
Thermoelectric Cooler/Heater
Current - Supply
2mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types