8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1865LIS8#TR

DigiKey Part Number
LTC1865LIS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1865LIS8#TR
Description
IC ADC 16-BIT 2CH 150KSPS 8-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1865LIS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
150k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types