
LTC1821-1BIGW | |
---|---|
DigiKey Part Number | LTC1821-1BIGW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1821-1BIGW |
Description | IC D/A CONV 16BIT PRECISE 36SSOP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1821-1BIGW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |