5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2050CS5#TRPBF

DigiKey Part Number
505-LTC2050CS5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2050CS5#TRPBFCT-ND - Cut Tape (CT)
505-LTC2050CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050CS5#TRPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2050CS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
75 pA
Voltage - Input Offset
0.5 µV
Current - Supply
800µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.38000$41.38
10$26.99800$269.98
25$23.23400$580.85
100$18.97890$1,897.89
250$16.88968$4,222.42
500$15.60468$7,802.34
1,000$14.77980$14,779.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.77980$36,949.50
Manufacturers Standard Package