10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
Introducing Power by Linear

LTC1773EMS#TRPBF

DigiKey Part Number
505-LTC1773EMS#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1773EMS#TRPBF
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1773EMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.65V ~ 8.5V
Frequency - Switching
550kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$32.41350$81,033.75
Manufacturers Standard Package