Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Introducing Power by Linear

LTC3828EUH#PBF

DigiKey Part Number
LTC3828EUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3828EUH#PBF
Description
IC REG CTRLR BUCK 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3828EUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
260kHz ~ 550kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Phase Control, Power Good, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$119.46000$119.46
10$94.26800$942.68
73$82.39740$6,015.01
146$79.58918$11,620.02
292$77.27760$22,565.06
511$75.71294$38,689.31
1,022$74.08690$75,716.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.