Direct



LTC1736CG | |
|---|---|
DigiKey Part Number | LTC1736CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1736CG |
Description | IC SW REG STEP-DOWN SYNC 24-SSOP |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1736CG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, Intel Pentium® II, III | |
Voltage - Input | 3.5V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 0.93V ~ 2V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |



