- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
24-SSOP

LTC1736CG#PBF

DigiKey Part Number
505-LTC1736CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1736CG#PBF
Description
IC REG CONV PENTIUM 1OUT 24SSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
- Converter, Intel Pentium® II, III Voltage Regulator IC 1 Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1736CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, Intel Pentium® II, III
Voltage - Input
3.5V ~ 36V
Number of Outputs
1
Voltage - Output
0.93V ~ 2V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
59$73.82356$4,355.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.