


LTC1728ES5-5#TRMPBF | |
---|---|
DigiKey Part Number | LTC1728ES5-5#TRMPBFTR-ND - Tape & Reel (TR) LTC1728ES5-5#TRMPBFCT-ND - Cut Tape (CT) LTC1728ES5-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1728ES5-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1728ES5-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 3.086V, 4.675V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.70000 | $53.70 |
10 | $35.53700 | $355.37 |
25 | $30.80120 | $770.03 |
100 | $25.44010 | $2,544.01 |
250 | $22.80916 | $5,702.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.19046 | $10,595.23 |
1,000 | $21.14333 | $21,143.33 |