10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
Introducing Power by Linear

LTC1706EMS-85#PBF

DigiKey Part Number
505-LTC1706EMS-85#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1706EMS-85#PBF
Description
IC VID VOLTAGE PROGRAMMER 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller VID Voltage Programmer 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1706EMS-85#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
VID Voltage Programmer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$27.17840$5,435.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.