
LTC1690CS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1690CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1690CS8#TRPBFCT-ND - Cut Tape (CT) LTC1690CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1690CS8#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1690CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.66000 | $62.66 |
10 | $41.85800 | $418.58 |
25 | $36.43040 | $910.76 |
100 | $30.29560 | $3,029.56 |
250 | $27.28448 | $6,821.12 |
500 | $26.14080 | $13,070.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.14080 | $65,352.00 |